Vishay / Dale WSBE Power Metal Strip® Shunt Resistors
Vishay / Dale WSBE Power Metal Strip® Shunt Resistors provide low TCR down to <±10ppm/°C and low resistance values down to 15μΩ. These resistors feature high power capability that enables current sensing to 1825A. The WSBE series offers all-welded construction, a solid metal nickel-chrome alloy resistive element, low <5nH inductance, and low thermal EMF as low as <1.25μV/°C. Vishay / Dale WSBE Power Metal Strip Shunt Resistors operate in a -65°C to +170°C temperature range and are AEC-Q200 qualified. The resistors are available in two package sizes.
Features
- AEC-Q200 qualified
- High power capability that enables current sensing to 1825A
- 36W power rating
- All-welded construction
- Solid metal nickel-chrome alloy resistive element
- 8518 and 8536 package sizes
- Low TCR down to ± 10ppm/°C
- Low <5nH inductance
- Thermal EMF as low as <1.25μV/°C
- Extremely low resistance values
- Down to 15μΩ for 8518
- 50µΩ for 8536
- 100μΩ resistance value range
- Lead free and halogen free
- RoHS compliant and a green product
Applications
- Electric motor starting
- Braking
- Speed control
Videos
Additional Resources
Yayınlandı: 2023-04-10
| Güncellenmiş: 2026-02-18