Vishay / Dale WSBS Sample Kits
Vishay / Dale WSBS Sample Kits include an 8518 large size kit, an 8536 large size sample kit, and an 8518 small size sample kit. These kits feature select WSBS products crafted with a proprietary processing technique that produces low resistance values as low as 25µ. The resistors included in these kits are AEC-Q200 qualified with all welded construction and low inductance of <5nH. Based on the size of the WSBS Sample Kit from Vishay, they will contain one, two, or three of each on their specified part lists.Features
- Kit contains select WSBS products
- Resistors
- Proprietary processing technique produces extremely low resistance values
- All-welded construction
- Low inductance
- AEC-Q200 qualified
- High power-to-resistor size ratio
- Low thermal EMF
8518 Small Sample Kit
8518 Large Sample Kit
8536 Large Sample Kit
Yayınlandı: 2025-01-30
| Güncellenmiş: 2025-03-11