Vishay / Dale WSHM2818 Power Metal Strip® Resistors

Vishay / Dale WSHM2818 Power Metal Strip® Resistors are surface-mount devices that offer high power (7W) and low resistance values down to 0.001Ω. The series is ideal for all types of current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, and power amplifiers. The WSHM2818 has a small footprint of 0.28" L x 0.18" W x 0.059" H. Improved thermal management is incorporated into the all-welded Lead-free construction of solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSHM2818 Power Metal Strip Resistors feature very low inductance (<5nH), low thermal EMF (<3µV/°C), and excellent frequency response to 50MHz.

Features

  • AEC-Q200 qualified
  • 7W power rating
  • -65°C to 170°C operating temperature
  • All welded construction
  • Designed for thermal management
  • Proprietary processing technique produces extremely low resistance values
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Very low inductance <5nH
  • Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (<20ppm/°C)
  • Low thermal EMF (<3μV/°C)

Applications

  • Current sensing
  • Voltage division
  • Pulse
Yayınlandı: 2010-02-18 | Güncellenmiş: 2024-06-04