Vishay / Dale WSK1206 Power Metal Strip High Power Resistors
Vishay / Dale WSK1206 Power Metal Strip® High Power Resistors offer low resistance values of 0.01mΩ to 0.05mΩ by utilizing a proprietary processing technique. The durable resistors feature an all-welded construction design with four terminals. The series includes a solid metal nickel-chrome or manganese copper resistive element with low TCR of <20ppm/°C and low thermal EMF of < 3 μV/°C. Vishay / Dale WSK1206 Power Metal Strip High Power Resistors are ideal for current sensing, voltage division, and pulse applications.Features
- 4-terminal design
- Low 0.01mΩ to 0.05mΩ resistance values due to proprietary processing technique
- Durable with all-welded construction
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
- All welded construction
- Low thermal EMF (<3μV/°C)
- RoHS compliant, lead and halogen free
Applications
- Current sensing
- Voltage division
- Pulse
Additional Resources
Yayınlandı: 2016-02-25
| Güncellenmiş: 2022-12-06