Vishay / Dale WSLF Power Metal Strip Resistors
Vishay / Dale WSLF Power Metal Strip® Resistors utilize a proprietary processing technique to produce extremely low resistance values, from 0.003Ω to 0.0003Ω. These surface-mount resistors are comprised of solid metal nickel-chrome, manganese-copper, or manganese copper-tin alloy resistive elements with low TCR (<20ppm/°C). Other features include all-welded construction, AEC-Q200 qualification, low <2nH inductance, and low thermal EMF of <3μV/°C. Vishay / Dale WSLF Power Metal Strip Resistors are designed for current sensing, voltage division, and pulse applications.
Features
- Extremely low 0.003Ω to 0.0003Ω resistance values due to a proprietary processing technique
- Low <2nH inductance
- Low thermal EMF (<3μV/°C)
- 1%, 5% tolerance
- All-welded construction
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy resistive element with low TCR (<20ppm/°C)
- Sulfur-resistant construction
- Lead free and halogen free
- AEC-Q200 qualified
- RoHS compliant
Applications
- Current sensing
- Voltage division
- Pulse
Infographic
Additional Resources
Videos
Yayınlandı: 2016-09-30
| Güncellenmiş: 2026-02-06