Vishay / Dale WSLT2010 18 High Power Metal Strip® Resistors
Vishay / Dale WSLT2010...18 Power Metal Strip® High Power Resistors are a family of high temperature (up to 275°C) SMT resistors with low resistance values down to 0.01Ω. These AEC-Q200 qualified resistors feature very low inductance (< 5 nH), low thermal EMF (< 3 μV/°C), and high power ratings (2 x standard WSL rating). Vishay / Dale WSLT2010...18 Power Metal Strip® High Power Resistors are ideal for all types of current sensing, voltage division, and pulse applications.Features
- Proprietary processing technique produces extremely low resistance values
- Specially selected and stabilized materials allow for high temperature derating (to + 275°C) and high power ratings (2 x standard WSL rating)
- All welded construction
- Solid metal nickel-chrome alloy resistive element with low TCR
- Low thermal EMF (<3µV/°C)
- AEC-Q200 qualified
Applications
- Pulse applications
- Switching and linear power supplies
- Instruments
- Power amplifiers
- All types of current sensing
- Voltage division
Additional Resources
Yayınlandı: 2018-09-25
| Güncellenmiş: 2023-03-09