Vishay / Dale WSLT4026 Power Metal Strip® Resistors
Vishay / Dale WSLT4026 Power Metal Strip® Resistors are 4-terminal, sulfur-resistant, AEC-Q200 qualified resistors with high power and temperature values (up to 275°C). This resistor series is in a 4026 package size, featuring low resistance values (down to 0.0005Ω) and 1% tolerance (down to 0.002Ω). A high power-to-footprint size ratio and low inductance range (0.5nH to 5nH) characterizes these Vishay / Dale WSLT4026 Power Metal Strip Resistors. WSLT4026 power metal strip resistors are ideal for current-sensing, voltage division, and pulse applications.Features
- AEC-Q200 qualified
- 4026 package size
- 4-terminal design
- Low resistance values down to 0.0005Ω
- 1% tolerance down to 0.002Ω
- All welded construction
- Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
- Very low inductance 0.5nH to 5nH
- Low thermal EMF (<3µV/°C)
Applications
- Current sensing
- Voltage division
- Pulse applications
Additional Resources
Yayınlandı: 2018-09-19
| Güncellenmiş: 2025-09-11