Vishay Semiconductors DFN 1006 Package Products

Vishay Semiconductors Diodes and Rectifiers in a DFN 1006 Package offer excellent stability, low leakage current, and noise. The vast portfolio has better power dissipation and thermal/power performance with space-saving options over traditional solutions in SOT packages. The Vishay DFN 1006 package products have AEC-Q101 qualified and Automotive Grade available.

Features

  • Small Signal Zener Diodes
    • 1mm x 0.6mm x 0.45mm leadless ultra-small package
    • Surface-mounted device (SMD) in a plastic package with visible and sidewall plated / wettable flanks
    • Power dissipation is better than SOT-23
    • Low leakage current, low noise
    • Excellent stability
    • AEC-Q101 qualified available
  • Small Signal Schottky and Switching Diodes
    • Only 10% PCB board space consumption compared with traditional SOD/T packages
    • Better thermal / power performance than traditional SOD/T packages
    • Soldering can be checked by standard visual inspection, no X-ray inspection necessary to meet automotive AOI requirements
    • AEC-Q101 qualified and Automotive Grade available
  • ESD Protection Diodes
    • Bidirectional symmetrical (BiSy) 2-line in the compact DFN1110-3A package with wettable flanks
    • Bidirectional asymmetrical (BiAs) single-line in the compact DFN1006-2A package with side-wettable terminals
    • Due to the short leads and small size of the DFN1006-2A package, the device’s line inductance is very low, allowing fast transients such as an ESD strike to be clamped with minimal over- or undershoots
    • Saves space over solutions in SOT packages
    • Provides protection of high-speed data lines against transient voltage signals

Applications

  • 5G
  • Automotive
  • Commercial

Videos

Infographic - Vishay Semiconductors DFN 1006 Package Products
Infographic - Vishay Semiconductors DFN 1006 Package Products
Infographic - Vishay Semiconductors DFN 1006 Package Products
Yayınlandı: 2023-04-05 | Güncellenmiş: 2023-10-23