Vishay / Siliconix EF High Voltage Power MOSFETs

Vishay / Siliconix EF High Voltage Power MOSFETs with Fast Body Diode are N-Channel power MOSFETs with low reverse recovery charge (Qrr) than standard MOSFETs. The EF power MOSFETs come with low Qrr that allows the devices to avoid failure from shoot-through, thermal overstress, and provide low reverse recovery losses. These devices possess ultra-low on-resistance and gate charge that translate into extremely low conduction and switching losses to save energy in high-power, high-performance switch mode applications.

The EF power MOSFETs also incorporate 650VDS high voltage variants that offer low Figure-Of-Merit (FOM), low input capacitance, and low gate charge. These variants are available in TO-220FP, TO-220AB, TO-247AC, TO-263, TO-247, and PowerPak 8 x 8 packages. These MOSFETs are specifically designed for welding, induction heating, motor drives, and server and telecom applications.

Features

  • Fast Body Diode MOSFET, using E Series Technology
  • Reduced Trr / Qrr / Irrm
  • Low figure-of-merit (FOM) Ron x Qg
  • Ultra-low gate charge (Qg)
  • Low reverse recovery charge (Qrr) increases reliability in zero voltage switching topologies
  • Ultra-low on-resistance and gate charge
  • Reduced conduction and switching losses
  • Offered in TO-220FP, TO-220AB, TO-247AC, TO-263, TO-247, and PowerPak 8 x 8 packages
  • Withstand high energy pulses in the avalanche and commutation mode with guaranteed limits through 100% UIS testing
  • RoHS-compliant and halogen-free

Applications

  • Telecommunications - server and telecom power supplies
  • Lighting
    • High-intensity discharge
    • LEDs
  • Consumer and computing - ATX power supplies
  • Industrial
    • Welding
    • Motor drivers
    • Battery chargers
  • Renewable energy
    • Solar PV inverters
  • Switch-mode power supplies
  • Applications using the following topologies
    • LLC
    • Phase shifted bridge (ZVS)
    • 3-level inverter
    • AC/DC bridge
Yayınlandı: 2015-02-09 | Güncellenmiş: 2022-11-14