Vishay Semiconductors EL Series High Voltage MOSFETs
Vishay Semiconductors EL Series High Voltage MOSFETs are N-channel MOSFETs that reduces switching and conduction losses. These high voltage MOSFETs feature low Figure-Of-Merit (FOM), low input capacitance, and low gate charge. The EL high voltage MOSFETs operate in 650V drain-to-source voltage (VDS) and employs single configuration. These high voltage MOSFETs come with Unclamped Inductive Switching (UIS) avalanche energy rating. Typical applications for Vishay Semiconductors EL Series High Voltage MOSFETs include server and telecom power supplies, lighting, welding, induction heating, motor drives, and battery chargers.Features
- Low FOM (Ron x Qg)
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Low gate charge (Qg)
- Avalanche energy rating (UIS)
Specifications
- 650VDS at the maximum junction temperature (TJ)
- 0.105Ω typical RDS @ 25°C
- 74nC to 342nC maximum gate charge (Qg) range
- 14nC to 34nC gate-source charge (Qgs) range
- 13nC to 57nC gate-drain charge (Qgd) range
- Single configuration
- 1.2V diode forward voltage
Applications
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction Power Supplies (PFC)
- Lighting:
- High-Intensity Discharge (HID)
- Fluorescent ballast lighting
- Industrial:
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (PV inverters)
Yayınlandı: 2018-05-28
| Güncellenmiş: 2023-03-11