Vishay General Semiconductor eSMP® MicroSMP Schottky Rectifiers

Vishay General Semiconductor eSMP® MicroSMP Schottky Rectifiers are ideal for automated placement and come in a low-profile package. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The series operates in a temperature range of -55°C to +150°C. Vishay General Semiconductor eSMP MicroSMP Schottky Rectifiers are lead-free, halogen-free, RoHS compliant, and available in an AEC-Q101 qualified version. The modules are available in 1A and 2A devices with a MicroSMP (DO-219AD) package. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection diodes for commercial, industrial, and automotive applications.

Features

  • Low-profile package
  • Ideal for automated placement
  • Low forward voltage drop down to 0.36V for 1A devices and 0.40V for 2A devices
  • Low power losses and low leakage current
  • Meets MSL level 1, per J-STD-020
  • LF maximum peak of 260°C
  • Wave and reflow solderable
  • Asymmetric lead-frame design for excellent thermal performance
  • AEC-Q101 qualified
  • Available in MicroSMP (DO-219AD) package

Applications

  • High-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection in commercial, industrial, and automotive
Yayınlandı: 2017-02-13 | Güncellenmiş: 2022-07-05