Vishay General Semiconductor eSMP® MicroSMP TransZorb® TVS Diodes
Vishay General Semiconductor eSMP® MicroSMP TransZorb® TVS Diodes deliver improved reliability and a longer operational lifespan in a space-saving 2.5mm x 1.3mm footprint with a low typical height of 0.65mm. These diodes combine ESD transient protection with a superior surge clamping capability, offering an improvement over previous TVS in comparable packages. The devices offer a high forward current of 150W (10/1000μs waveform) clamping power capability. The MicroSMP series is available in a DO-219AD package. Vishay General Semiconductor eSMP MicroSMP TransZorb TVS Diodes are ideal for consumer, computer, industrial, telecom, and automotive applications.Features
- Low profile, typical height of 0.65mm
- Ideal for automated placement
- Oxide planar chip junction
- Unidirectional polarity only
- 150W peak pulse power (10/1000μs)
- ESD capability: 15kV (air), 8kV (contact)
- Meets MSL level 1, per J-STD-020C, LF maximum peak of 260°C
- RoHS compliant
Applications
- Consumer
- Computer
- Industrial
- Telecom
- Automotive
eSMP Series Packages
MicroSMP Series Packages
Yayınlandı: 2017-08-03
| Güncellenmiş: 2022-07-06