Vishay / BC Components F339X1 Interference Suppression Film Capacitors
Vishay / BC Components F339X1 Interference Suppression Film Capacitors feature a rated voltage of 330VAC or 480VAC; 50Hz to 60Hz. The 330VAC film capacitors have a capacitance range of 0.0002µF to 2.2µF while the 480VAC devices have a capacitance range of 0.001μF to 1μF. All F339X1 capacitors have a maximum application temperature of 110ºC. These Vishay / BC Components devices provide safe end-of-life behavior and meet a variety of safety standard approvals: IEC 60384-14, CSA -E384-14, UL 60384-14, and CQC.Features
- Rated voltage 330VAC or 480VAC; 50Hz to 60Hz
- Capacitance range 0.001μF to 2.2μF (330VAC) or 0.001μF to 1μF (480VAC)
- Halogen-free product
- Maximum application temperature 110°C
- Safe end-of-life behavior
- Safety standard approvals:
- IEC 60384-14
- CSA -E384-14
- UL 60384-14
- CQC
- 10mm to 27.5mm lead pitch
Applications
- 3-phase and continuous across the line X1 applications
Yayınlandı: 2014-05-05
| Güncellenmiş: 2022-03-11