Vishay / Vitramon High-Frequency SMD MLCC Kits
Vishay / Vitramon High-Frequency SMD MLCC Kits are designed to provide solutions for high-frequency passive components. The kits offer a variety of popular sizes and values. The kits are ideal for OEM design engineering, prototyping, and university lab research, and hobbyists. Vishay / Vitramon High-Frequency Kits cover various applications, including RF and microwave, broadband communication, and satellite communication.Features
- Body size 0402, 0603, 0805, 0505, 1111
- 15 pieces of each part
- Ultra-stable dielectric material
- Lead-free (Pb) terminations code “X”
- Reliable noble metal electrode (NME) system
- Made with a combination of design, materials and tight process control to achieve very high field reliability
Applications
- Broadband wireless communication
- Satellite communication
- Wi-Fi® (802.11) and WiMAX (802.16)
- VolP networks and cellular base stations
- Subscriber-based wireless devices
- MRI coils and generators
- RF instruments
- Lasers, CATV, UHF/microwave, and RF power amplifiers
- Filter networks and timing circuits
- Mixers, oscillators, and impedance-matching networks
Ordering Information
Yayınlandı: 2020-03-09
| Güncellenmiş: 2024-09-20