Vishay / Vitramon HV High Voltage Capacitors
Vishay / Vitramon HV High Voltage Capacitors feature excellent reliability and thermal shock performance. These capacitors are available in an extended voltage range of up to 5kVDC in four case sizes, ranging from 1812 to 2225. The higher breakdown voltage increases reliability against voltage spikes, while the serial electrode design reduces the risk of short circuits due to mechanical cracks. Vishay / Vitramon HV High Voltage Capacitors are ideally suited for input and output filtering in power supplies and analog and digital modems, snubbing in power converters, and buffering in voltage multipliers.
Features
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to the standard design
- Highly reliable serial electrode design
- Wet-build process
- Protective surface coating may be required to prevent surface arcing
- Reliable noble metal electrode (NME) system
- Lead-free and halogen-free
- RoHS compliant
Applications
- Input filter capacitors
- Output filter capacitors
- Snubber capacitors reduce MOSFET voltage spikes
- Filtering for switching power supplies
Infographic
Yayınlandı: 2016-05-19
| Güncellenmiş: 2025-11-18