Vishay / Dale ICM0603 Surface-Mount Common Mode Chokes

Vishay / Dale ICM0603 Surface-Mount Common Mode Chokes are wirewound ferrite common mode chokes rated with 50VDC operating voltage. The ICM0603 series is designed with 10MΩ minimum insulating resistance and operates in a -40°C to +125°C temperature range. The common mode impedance ranges from 3Ω to 35.8Ω at 10MHz (typical) and 22Ω to 250Ω at 100MHz (typical). These RoHS-compliant, lead-free, and halogen-free chokes are offered in a 1.6mm x 0.85mm x 1.25mm SMD package. Vishay / Dale ICM0603 chokes are used in DC/DC power supplies, lighting drivers, LCDs, noise suppression and filtering, and battery-powered devices.

Features

  • Wirewound ferrite common mode choke
  • 10MΩ (minimum) insulating resistance
  • Common mode impedance
    • 3Ω to 35.8Ω at 10MHz (typical)
    • 22Ω to 250Ω at 100MHz (typical)
  • 1.6mm x 0.85mm x 1.25mm SMD package
  • -40°C to +125°C operating temperature range
  • RoHS compliant
  • Lead free and halogen free

Applications

  • DC/DC power supplies
  • LCDs
  • Noise suppression and filtering
  • Lighting drivers
  • Battery-powered devices

Schematic

Schematic - Vishay / Dale ICM0603 Surface-Mount Common Mode Chokes

Dimensions

Mechanical Drawing - Vishay / Dale ICM0603 Surface-Mount Common Mode Chokes
Yayınlandı: 2024-11-21 | Güncellenmiş: 2024-12-12