Vishay / Dale ICM1812 Surface-Mount Common Mode Chokes

Vishay / Dale ICM1812 Surface-Mount Common Mode Chokes are wirewound ferrite common mode chokes rated with 50VDC operating voltage. These chokes offer 10MΩ minimum insulating resistance and operate in a -40°C to +125°C temperature range. The ICM1812 common mode impedance ranges from 10Ω to 84Ω at 10MHz (typical) and 80Ω to 800Ω at 100MHz (typical). These Vishay / Dale chokes are RoHS compliant, lead free, and halogen free and come in a 4.5mm x 3.2mm x 2.8mm SMD package. The ICM1812 chokes are ideal for use in battery-powered devices, LCDs, noise suppression and filtering, lighting drivers, and DC/DC power supplies.

Features

  • Wirewound ferrite common mode choke
  • 10MΩ (minimum) insulating resistance
  • Common mode impedance
    • 10Ω to 84Ω at 10MHz (typical)
    • 80Ω to 800Ω at 100MHz (typical)
  • 4.5mm x 3.2mm x 2.8mm SMD package
  • -40°C to +125°C operating temperature range
  • RoHS compliant
  • Lead free and halogen free

Applications

  • DC/DC power supplies
  • LCDs
  • Noise suppression and filtering
  • Lighting drivers
  • Battery-powered devices

Schematic

Schematic - Vishay / Dale ICM1812 Surface-Mount Common Mode Chokes

Dimensions

Mechanical Drawing - Vishay / Dale ICM1812 Surface-Mount Common Mode Chokes
Yayınlandı: 2024-11-21 | Güncellenmiş: 2024-12-12