Vishay IGBR Thin Film Resistors
Vishay IGBR Thin Film Resistors are high-power back-contact resistors with moisture resistance. These resistors utilize excellent thermal properties of silicon to allow ultra-high power rating with a miniature case size for hybrid assemblies. Vishay IGBR resistors feature a high power rating and single wire-bond assembly and come in case sizes from 0202 to 0808. Typical applications include gate resistors for IGBT-based power converters, high-power applications, and alternative energy.Features
- Noise reduction or elimination when used in SiC power modules
- Wire bondable
- Small size with high power rating
- Single wire-bond assembly
- Moisture resistant
- 0202 to 0808 case sizes
- Sintering, soldering, and epoxy attachment options
Applications
- Gate resistor for SiC-based power modules
- Gate resistor for IGBT-based power converters
- High power
- Current limiting for LED lighting
- Alternative energy
- Hybrid assemblies
Specifications
- 1.8Ω to 25Ω total resistance range
- 5%, 10%, and 25% standard tolerances
- ±500ppm/°C TCR
- 400V maximum breakdown voltage
Schematic
Infographic
Yayınlandı: 2019-07-02
| Güncellenmiş: 2025-02-03