Vishay / Dale IHLP-2525CZ-8A Series High Current IHLP®Inductors
Vishay IHLP-2525CZ-8A Series IHLP® High Current Inductors have a low-profile shielded construction and are able to operate up to 180ºC. The IHLP-2525CZ-8A series IHLP high current inductors from Vishay also offer frequency range up to 1MHz and can handle high transient current spikes without saturation. These AEC-Q200 qualified components have inductance range from 0.47µH to 22µH. This series is used with a variety of applications, including engine and transmission control units, diesel injection drivers, and LED drivers.Features
- -55ºC to 180°C temperature range
- Shielded construction
- Frequency range up to 1MHz
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- AEC-Q200 qualified
Applications
- Engine and transmission control units
- Diesel injection drivers
- DC/DC converters for entertainment/navigation systems
- Noise suppression for motors
- LED drivers
Infographic
View Results ( 12 ) Page
| Parça Numarası | İndüktans | Tolerans | Maksimum DC Akımı | Maksimum DC Direnci | Veri Sayfası |
|---|---|---|---|---|---|
| IHLP2525CZERR68M8A | 680 nH | 20 % | 16.5 A | 5.76 mOhms | ![]() |
| IHLP2525CZER5R6M8A | 5.6 uH | 20 % | 5.3 A | 45.6 mOhms | ![]() |
| IHLP2525CZER1R0M8A | 1 uH | 20 % | 12 A | 8.45 mOhms | ![]() |
| IHLP2525CZER3R3M8A | 3.3 uH | 20 % | 6.8 A | 28.4 mOhms | ![]() |
| IHLP2525CZER100M8A | 10 uH | 20 % | 4 A | 76.9 mOhms | ![]() |
| IHLP2525CZER150M8A | 15 uH | 20 % | 2.9 A | 127 mOhms | ![]() |
| IHLP2525CZER220M8A | 22 uH | 20 % | 2.8 A | 174 mOhms | ![]() |
| IHLP2525CZER2R2M8A | 2.2 uH | 20 % | 8.1 A | 18.3 mOhms | ![]() |
| IHLP2525CZER4R7M8A | 4.7 uH | 20 % | 5.6 A | 38.4 mOhms | ![]() |
| IHLP2525CZER6R8M8A | 6.8 uH | 20 % | 4.4 A | 57.6 mOhms | ![]() |
Yayınlandı: 2014-07-25
| Güncellenmiş: 2022-03-11