Vishay / Dale IHLP-7575GZ-5A & IHLP-7575GZ-51 Fixed Inductors
Vishay / Dale IHLP-7575GZ-5A and IHLP-7575GZ-51 Fixed Inductors feature shielded construction, 1MHz to 2MHz DC/DC energy storage, and the lowest DCR/μH in this package size. These inductors handle high transient current spikes without saturation. They offer ultra-low buzz noise due to the composite construction. The IHLP-7575GZ-5A and IHLP-7575GZ-51 Fixed Inductors operate at -55°C to +155°C temperature range.The Vishay / Dale IHLP-7575GZ-5A Fixed Inductors are AEC-Q200 qualified for use in automotive applications.
Features
- Shielded construction
- 1MHz to 2MHz DC/DC energy storage
- Lowest DCR/μH in this package size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- -55°C to +155°C operating temperature range
- AEC-Q200 qualified (IHLP-7575GZ-5A only)
Applications
- IHLP-7575GZ-5A
- Engine and transmission control units
- Diesel injection drivers
- DC/DC converters for entertainment and navigation systems
- Noise suppression for motors
- Windshield wipers, power seats, power mirrors, heating and ventilation blowers, High-intensity discharge (HID) lamp lighting
- LED drivers
- IHLP-7575GZ-51
- Notebooks, desktops, servers
- High-current point-of-load (PoL) converters
- Low-profile, high-current power supplies
- Battery-powered devices
- DC/DC converters in distributed power systems
- DC/DC converters for field-programmable gate arrays (FPGA)
Datasheets
Dimensions
Yayınlandı: 2021-05-20
| Güncellenmiş: 2022-03-11