Vishay / Dale IHLP-8787MZ-5A Power Inductors
Vishay IHLP-8787MZ-5A Power Inductors feature a high-temperature rating up to +155°C, shielded construction, inductance range from 0.22uH to 100uH, current ratings from 9.7A to 180A, and DCR range from 0.17mΩ to 28.3mΩ. Vishay IHLP-8787MZ-5A Power Inductors handle high transient current spikes without saturation and offer ultra-low buzz noise due to composite construction. Ideal applications include automotive, such as engine and transmission control units, diesel injection drivers, DC/DC converters for entertainment/navigation systems, noise suppression for motors, and LED drivers.Features
- High-temperature rating, up to +155°C
- Shielded construction
- Low DCR/μH
- Handles high transient current spikes without saturation
- Ultra-low buzz noise, due to composite construction
Applications
- Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- Heating and ventilation blowers
- HID lighting
- Engine and transmission control units
- Diesel injection drivers
- DC/DC converters for entertainment/navigation systems
- LED drivers
Additional Resources
Yayınlandı: 2013-01-09
| Güncellenmiş: 2024-06-11