Vishay / Dale IHXL-1500VZ-51 High Current Through-Hole Inductors
Vishay / Dale IHXL-1500VZ-51 High Current Through-Hole Inductors offer a 0.68µH to 3.3µH inductance range, up to +155°C temperature rating, and frequency up to 5MHz. These inductors feature shielded construction and can handle high transient current spikes without saturation. The IHXL-1500VZ-51 series has an ultra-low buzz noise due to its composite construction. Vishay / Dale IHXL-1500VZ-51 Inductors are ideal for in-line noise filters, differential mode chokes, and switching regulators.Features
- High temperature, up to +155°C
- Shielded construction
- Frequency range up to 5MHz
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Applications
- Industrial high current filters
- Switching regulators
- In-line noise filters
- Differential mode choke
- Boost power factor correction choke
- Solar power / wind power
Dimensions (MM)
Yayınlandı: 2021-01-20
| Güncellenmiş: 2022-03-11