Vishay / Dale IHXL-2000VZ-5A High Current Through-Hole Inductor

Vishay / Dale IHXL-2000VZ-5A High Current Through-Hole Inductor features shielded construction and a high-temperature capability of up to 155°C. This inductor has a frequency range up to 5MHz and handles high transient current spikes without saturation. Vishay / Dale IHXL-2000VZ-5A High Current Through-Hole Inductor offers ultra-low buzz noise due to its composite construction. The module is AEC-Q200 qualified and ideal for automotive applications.

Hardware Features

  • Ideal for automotive applications
  • Up to 155⁰C high temperature
  • Shielded construction
  • Up to 5.0MHz frequency range
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • AEC-Q200 qualified
Yayınlandı: 2017-05-09 | Güncellenmiş: 2022-06-23