Vishay / BC Components K...H Series High-Temperature Radial Leaded MLCCs

Vishay / BC Components K...H Series High-Temperature Radial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified with PPAP available and registered trademark HOTcap®. The series features voltages of 50VDC, 100VDC, and 200VDC and utilizes a high-reliability MLCC insert with a wet build process. These MLCCs offer high capacitance with a small size, radial mounting style, as well as crimp and straight lead styles. Vishay / BC Components K...H Series High-Temperature Radial Leaded MLCCs have a high operating temperature of up to 200°C and are designed for automotive applications.

Features

  • Registered trademark HOTcap
  • AEC-Q200 qualified with PPAP available
  • High-reliability MLCC insert with wet build process
  • High operating temperature up to 200°C
  • Available in class 1 and class 2
  • High capacitance with small size
  • Radial mounting style
  • Crimp and straight lead styles

Applications

  • Automotive up to 200⁰C

Infographic

Vishay / BC Components K...H Series High-Temperature Radial Leaded MLCCs
Yayınlandı: 2017-01-04 | Güncellenmiş: 2022-06-27