Vishay / Beyschlag LCT Resistor Sample Kits

Vishay Beyschlag LCT Resistor Sample Kits include AEC-Q200 qualified MCT 0603 resistors that have a rated dissipation of P70 up to 0.150W. The resistors included in the LCT series resistor sample kits from Vishay also have EN 140401-801 approval and a resistance range from 47Ω to 511kΩ. The kit contains 98 resistance values with 20 resistors per value for a total of 1,960 resistors.

Features

  • Rated dissipation P70 up to 0.150W
  • AEC-Q200 qualified
  • Approved to EN 140401-801
  • Lead-free solder terminations
  • Compliant with RoHS Directive 2002/95/EC

Applications

  • Precision amplifiers in automotive and industrial electronics
  • Sensors
  • Scales
  • Telecommunication base stations
  • Medical equipment
Yayınlandı: 2014-06-19 | Güncellenmiş: 2025-12-10