Vishay / Beyschlag LCW Sample Kits

Vishay / Beyschlag LCW Sample Kit for the MCW 0406 Thin Film Resistors includes 80 resistance values with 20 resistors per value for a total of 1600. This kit consists of AEC-Q200 qualified MCW 0406-25 resistors that have 0.1% tolerance and a resistance range from 47Ω to 100kΩ. The included resistors also offer rated dissipation of P70 up to 0.250W and lead(Pb)-free terminations.

Features

  • Rated dissipation P70 up to 0.250W
  • Resistance range down to 1R
  • Superior temperature cycling robustness
  • Operating temperature up to +155°C
  • AEC-Q200 qualified (pending)
  • Kit contains every fourth value of the E 96 series

Applications

  • Sensors
  • Scales
  • Precision amplifiers in automotive and industrial electronics
  • Telecommunication base stations
  • Medical equipment
Yayınlandı: 2014-06-19 | Güncellenmiş: 2022-03-11