Vishay RAMK060 Rotational Absolute Magnetic Kit Encoders

Vishay MCB RAMK060 Rotational Absolute Magnetic Kit Encoders are high-precision position sensors that offer more robust performance than existing absolute encoders and better resolution and accuracy than traditional Hall effect sensors for industrial robotics and other demanding applications. The encoders use advanced contactless technology to achieve > 13-bit accuracy, 19-bit resolution, and > 16-bit repeatability while maintaining robustness against external magnetic fields, moisture, airborne pollution, vibration, mechanical shock, and temperature changes. The devices feature a 360° electrical angle and work over a -40°C to +85°C temperature range. The RAMK060 components feature an outside diameter of 60mm and an inner diameter of 25mm. Several multi-turn variants are available, including connecting to a backup battery when system power is off.

Vishay MCB RAMK060 Rotational Absolute Magnetic Kit Encoders patented design is particularly suited for precise and repetitive motion applications, such as arm joints for industrial robots and collaborative robots, steering wheels for automated guided vehicles, and machine tools used in printing, textile manufacturing, and milling.

Features

  • Specially dedicated to robotics applications
  • High precision, high repeatability, high resolution, and with single or multi-turn variants
  • Plug and play or self-calibration
  • Memorization of the last position before power off
  • Not sensitive to external magnetic fields and temperature
  • Not sensitive to moisture or pollution
  • Specially dedicated for harsh conditions (vibrations, shock, CEM)
  • Built-in self-monitoring
  • Hall effect principle
  • Optional backup battery connector
  • Protected design, patent EP 2711663
  • Lead free and RoHS compliant

Applications

  • UAV equipment, antenna actuators, ground missile launchers, ship navigation devices, industrial actuators, and valves controlling
  • Gimbals in missiles and optronic devices
  • Industrial robots, human/robot collaboration, and automated guided vehicles
  • Windmills and solar panels

Specifications

  • Absolute function
  • > 16 bits (0.005°) repeatability
  • 13 bits (0.05°) accuracy
  • 19 bits resolution
  • 5V±0.25V voltage power supply (on sensor connector)
  • ≥180mA supply current at 5V
  • SSI standard output format
  • Biss-C or SPI optional output format
  • 360° useful electrical angle
  • ≤20ms start-up time
  • ≤200µs data latency time
  • 9.2kHz maximum sampling rate
  • 10,000rpm maximum speed rotation
  • <40g rotor weight
  • <15g stator weight
  • Temperature ranges
    • -40°C to +85°c operating
    • -55°C to +105°C storage
  • ≤80% humidity, non-condensing

Infographic

Vishay RAMK060 Rotational Absolute Magnetic Kit Encoders

Videos

Yayınlandı: 2021-03-23 | Güncellenmiş: 2024-07-17