Vishay Minicast IR Receiver Modules
Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater and code-learning applications.Features
- Very low supply current
- Photodetector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- 2.5V to 5.5V supply voltage
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
- 45° viewing angle
Automatic Gain Control
Block Diagram
Yayınlandı: 2019-05-07
| Güncellenmiş: 2025-08-05