Vishay Semiconductors Minimold IR Receiver Modules

Vishay Semiconductors Minimold IR Receiver Modules offer a photodetector and a preamplifier in a single epoxy package. These receivers provide a demodulated output signal that can be directly connected to a microprocessor for decoding. The Minimold series is optimized to be immune from interference from ambient light and spurious pulses from energy-saving lamps like compact fluorescent lamps (CFLs). Vishay Semiconductors Minimold IR Receiver Modules have a 2.5V to 5.5V supply voltage range and are compatible with wave or reflow soldering.

Features

  • Low supply current
  • Photodetector and preamplifier in one package
  • Internal filter for PCM frequency
  • 2.5V to 5.5V supply voltage range
  • High immunity to ambient light (TSOP33x)
  • High immunity to HF, RF, and optical noise (TSOP53x)
  • Insensitive to supply voltage ripple and noise
  • Compatible with wave or reflow soldering

Specifications

  • Minimold package
  • Pinning: 1=Out, 2=GND, 3=VS
  • 5.4mm x 6.35mm x 4.9mm (W x H x D) dimensions
  • Leaded mounting
  • Application: Remote control
  • Best remote control code: (1) MCIR, (2) RCMM, (3) Mitsubishi, (4) RECS-80 Code, (5) r-map, (6) XMP-1, XMP-2, (7) RCMM
  • Absolute maximum ratings
    • -0.3V to +6V supply voltage
    • 5mA supply current
    • -0.3V to 5.5V output voltage
    • 5mA output current
    • -25°C to +85°C operating/storage temperature range
    • 10mW power consumption

Videos

Block Diagram

Block Diagram - Vishay Semiconductors Minimold IR Receiver Modules
Yayınlandı: 2016-10-07 | Güncellenmiş: 2025-08-05