Vishay / Roederstein MKP1848 DC-Link Capacitors

Vishay / Roederstein MKP1848 DC-Link Capacitors are high-performance DC filters with low ESR, high peak current capabilities, and high RMS current capabilities. These AEC-Q200-qualified devices offer a 1µF to 400µF rated capacitance range, 5% capacitance tolerance, and 450V to 1200V rated voltage range. Applications for Vishay / Roederstein MKP1848 DC-Link Capacitors include high-performance DC filtering, HEV / EV powertrains and onboard charging (OBC), renewable energy inverters, motor drives, and power supplies.

Features

  • High-performance DC filters
  • Low ESR
  • High peak current capabilities
  • High RMS current capabilities
  • Dielectric polypropylene film
  • Radial mounting
  • AEC-Q200 qualified
  • RoHS compliant, lead and halogen free

Applications

  • HEV / EV powertrains and OBC
  • Renewable energy inverters
  • Motor drives
  • Power supplies

Specifications

  • 1μF to 400μF rated capacitance range
  • 5% capacitance tolerance
  • 450V to 1200V rated voltage range, UNDC
  • +85°C rated temperature
  • Self inductance (LS) < 1nH per mm of lead spacing
  • 40/105/56 climatic testing class
Yayınlandı: 2016-11-01 | Güncellenmiş: 2024-01-26