Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks
Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks feature a maximum seated height of 0.195" (4.95mm) for the "A" version and 0.350" (8.89mm) for the "C" version. These resistor networks have a rugged, molded case construction and are designed to help reduce total assembly costs. Additional features include thick film resistive elements, a wide 10Ω to 2.2MΩ resistance range, and a low ±100ppm/°C temperature coefficient from -55°C to +125°C. Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks are available in a tube pack and compatible with automatic insertion equipment while reducing PC board space. Isolated, bused, and dual terminator schematics are available.Features
- Single in-line
- Isolated, bused, and dual terminator schematics available
- 0.195" (4.95mm) "A" or 0.350" (8.89mm) "C" maximum seated height
- Thick film resistive elements
- Low ±100ppm/°C temperature coefficient (-55°C to +125°C temperature range)
- Rugged, molded case construction
- Reduces total assembly costs
- Compatible with automatic insertion equipment and reduces PC board space
- Wide 10Ω to 2.2MΩ resistance range
- Available in tube pack
Dimensions
Yayınlandı: 2022-07-18
| Güncellenmiş: 2022-08-02