Vishay / Draloric RCA-HP e3 Pulse Proof Thick Film Chip Resistors
Vishay / Draloric RCA-HP e3 Pulse Proof Thick Film Chip Resistors are sulfur-resistant, high-power, AEC-Q200 qualified resistors. The RCA-HP Resistors can withstand harsh environments with high power ratings and high pulse load performance. These pulse-proof resistors operate in a wide -55°C to +155°C temperature range with resistances ranging from 1Ω to 1MΩ. Applications include automotive, industrial, commercial, high power, and harsh environments.Features
- Superior resistance against sulfur-containing atmospheres, according to ASTM B809-95
- Excellent pulse load capability
- Enhanced power rating
- Double-sided printed resistor element
- AEC-Q200 qualified
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Automotive
- Industrial
- Commercial
- High power
- Harsh environmental
Specifications
- 1Ω to 1MΩ resistance range
- ±1% and ±5% tolerances
- ±100ppm/K and ±200ppm/K temperature coefficeints
- 0.2W to 1.5W rated dissipation range
- 125mW to 1.5W power rating
- 50V to 500V operating voltage range
- -55°C to +155°C operating temperature range
- Pure tin termination finish
Yayınlandı: 2022-01-24
| Güncellenmiş: 2022-03-11