Vishay / Dale RH/NH Chassis Mount Industrial Wirewound Resistors
Vishay / Dale RH and NH Chassis Mount Industrial Wirewound Resistors are aluminum housed resistors that are completely welded and molded for total environmental protection. The fixed RH and NH resistors are available in a 0.01Ω to 273KΩ resistance range with seven tolerance options: ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, and ±5%. Power ratings range from 7.5W to 250W with operation from -55°C up to +250°C. The NH components are a non-inductive style with Ayrton-Perry winding.Features
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Aluminum housing
- AEC-Q200 qualified
- Available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components
- Excellent stability in operation (<1% change in resistance)
- Lead-free and halogen-free
- RoHS compliant [except for parts with lead (Pb) terminations]
Specifications
- 7.5W, 12.5W, 25W, 50W, 100W, and 250W power rating options
- Resistance ranges
- 0.5Ω to 116KΩ for ±0.05% and ±0.1% tolerance rated components
- 0.1Ω to 116KΩ for ±0.25% tolerance rated components
- 0.05Ω to 116KΩ for ±0.5% tolerance rated components
- 0.01Ω to 273KΩ for ±1%, ±3%, and ±5% tolerance rated components
- Temperature coefficients
- ±20ppm/°C for 10Ω and above
- ±50ppm/°C for 1Ω to 9.9Ω
- ±100ppm/°C for 0.1Ω to 0.99Ω
- Insulation resistance
- 10,000MΩ minimum dry
- 1000MΩ minimum after moisture test
- -55°C up to +250°C operating temperature range
- Materials
- Copper-nickel alloy or nickel-chrome alloy element, depending on resistance value
- Ceramic, steatite, or alumina core, depending on the physical size
- Silicone molded construction
- Aluminum housing with hard anodic coating
- Stainless steel end caps
Yayınlandı: 2021-08-18
| Güncellenmiş: 2022-03-11