Vishay Semiconductors VCNL3036X01 High Res Digital Proximity Sensors
Vishay Semiconductors VCNL3036X01 High-Resolution Digital Proximity Sensors with an I2C interface integrate a mux and a driver for up to three external IREDs into one small package. The VCNL3036X01 series utilizes the CMOS process to incorporate photodiodes, amplifiers, and analog-to-digital converting circuits into a single chip. Vishay VCNL3036X01 Digital Proximity Sensors provide programmable interrupt features of individual high and low thresholds, allowing optimization of resources and power saving on the microcontroller. The sensors offer an operating voltage of 2.5V to 3.6V and are ideal for force feedback applications.
Features
- Proximity sensor (PS) and signal conditioning IC integrated modules
- Surface-mount package
- Low-power consumption I2C (SMBus compatible) interface
- Interrupt
- Programmable interrupt function for PS with upper and lower thresholds
- Adjustable persistence to prevent false triggers for PS
- Proximity function
- Programmable IRED sink current
- Intelligent cancellation to reduce crosstalk phenomenon
- Smart persistence scheme to reduce PS response time
- Selectable for 12-bit/16-bit PS output data
- I2C bus output type
- 168h, MSL 3, according to J-STD-020 floor life
- AEC-Q101 qualified
Applications
- Force feedback
- Proximity/optical switch for consumer, computing, automotive, and industrial devices
Specifications
- 2.5V to 3.6V operating voltage
- 1.8 to 5.5V I2C bus voltage range
- 200mA IRED pulse current
- 500 to 910nm spectral bandwidth range
- 16bit, I2C output code
- 4mm x 2.36mm x 0.75mm dimensions (L x W x H)
- -40°C to +105°C operating temperature range
Infographic
Block Diagram
Yayınlandı: 2020-08-24
| Güncellenmiş: 2025-12-11