Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver

Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver offers all the required current to drive the internal circuitry from the infrared emitter on the low-voltage primary side of the isolation barrier. The automotive-qualified optically isolated MOSFET driver does not need a power supply to provide VCC. The Vishay Semiconductors VOMDA1271 employs a turn-off circuit to achieve a fast turn-off of the MOSFET.

Features

  • AEC-Q102 qualified
  • Open circuit voltage of 8.5V typical at IF = 10mA
  • Short circuit current at 15μA typical at IF = 10mA
  • Isolation test voltage 3750VRMS
  • Operating temperature from -40°C to +125°C

Applications

  • Automotive pre-charge relays
  • Powerwall chargers
  • Gate driver for high voltage MOSFETs
  • BMS
  • Custom solid-state relays

Pinout Application

Application Circuit Diagram - Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver

ton, toff Test Circuit & Waveforms

Location Circuit - Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver

Infographic

Infographic - Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver

Videos

Yayınlandı: 2023-05-15 | Güncellenmiş: 2025-04-01