Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors

Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are AEC-Q200 qualified and feature 35W rated power at +25°C. These non-inductive resistors offer a surface-mount TO-263 (D2PAK) style package and a wide 0.01Ω to 550kΩ resistance range. The series provides molded mechanical protection with a thick-film resistive element isolated from the metal tab. Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are ideal for automotive applications, including battery management systems (BMS), pre-charge, and active discharge for inverters.

Features

  • AEC-Q200 qualified
  • TO-263 (D2PAK) style package
  • Top-side cooling mount with reverse leads (D2TO35S)
  • Wide resistance range
  • Non-inductive
  • Resistor isolated from metal tab
  • Solder reflow secure at +270°C for 10s
  • Lead-free and RoHS compliant

Applications

  • Industrial
  • Power supplies
  • Current sensing
  • Power conversion
  • High-speed switching
  • RF
  • Pulse generation/handling
  • Load resistor snubbers
  • Welding
  • Test equipment
  • Control boards
  • Automotive
  • BMS
  • Pre-charge
  • Discharge
  • Active discharge for inverters

Specifications

  • 0.01Ω to 550kΩ resistance range
  • 35W rated power at +25°C
  • 500V limiting element voltage rating
  • 7.14KΩ critical resistance
  • ±150ppm/°C standard temperature coefficient
  • 2000Vrms dielectric strength at 1 min, 10mA
  • ≥104MΩ insulation resistance
  • ≤0.1μH inductance rating
  • Molded mechanical protection
  • Thick film resistive element
  • Alumina substrate
  • Tinned copper connections
  • -55°C to +175°C operating temperature range

Infographics

Infographic - Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors
Infographic - Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors

Videos

Dimensions (mm)

Mechanical Drawing - Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors
Yayınlandı: 2024-08-06 | Güncellenmiş: 2025-07-29