Vishay / Sfernice RSSD Wirewound High Power Vitreous Resistors
Vishay / Sfernice RSSD Wirewound High Power Vitreous Resistors can withstand heavy transient and severe shock and vibration conditions. The Vishay / Sfernice RSSD resistors have a single adjustable collar. The components feature a 16W to 600W at 25°C high power rating and are available in a low ohmic value range of 0.12Ω to 560Ω. The tubular fire-proof components also have a high long-term stability drift of <1.5% after 1000 hours.Features
- 16W to 600W at 25°C High power rating
- Heavy overloads 10Pn 5s ≤1%
- Low ohmic values 0.10Ω available
- High long term stability drift <1.5% after 1000h
- Excellent withstanding of thermal shock
- Mechanical strength
- Fireproof
DIMENSIONS mm
Yayınlandı: 2011-10-12
| Güncellenmiş: 2022-07-25