Vishay / Dale SGIHLP® Space-Grade Inductors

Vishay / Dale SGIHLP® Space-Grade Inductors feature high operating temperatures of up to +180°C in a rugged package. Vishay SGIHLP Space-Grade Inductors meet the requirements of MIL-STD-981 and come in seven case sizes with footprints ranging from 6.2mm2 to 24.5mm2. SGIHLP is designed for use in low-profile, high-current power supplies, high-current point-of-load converters, power converters for solar panels, and more.

Features

  • Meets the requirements of MIL-STD-981
  • High operating temperatures of up to +180°C
  • Rugged package
  • Offered in seven case sizes (6.2mm2 to 24.5mm2 footprints)

Applications

  • Low-profile, high-current power supplies
  • High-current POL converters
  • DC-DC converters in distributed power systems
  • Power converters for solar panels
  • Noise suppression

Specifications

  • 10.8A to 69.0A current rating for 1ΩH
  • 6.2mm2 to 24.5mm2 footprints
  • 4.3mm to 15mm profile height
  • 100nH to 100µH inductance range
  • 2.4A to 80A maximum DC current range
  • 2.01MHz to 248MHz self-resonant frequency range
  • 680µΩ to 252mΩ maximum DC resistance range
  • 1.6A to 100A saturation current range
  • Screening codes
    • 1S MIL-STD-981 Group A/B fullscreen
    • 1P basic production screen - product is not MIL-STD-981 compliant

Infographic

Chart - Vishay / Dale SGIHLP® Space-Grade Inductors
Yayınlandı: 2021-08-13 | Güncellenmiş: 2025-04-11