Vishay / Siliconix Si3493DDV 20V P-Channel TrenchFET® Gen III MOSFET

Vishay / Siliconix Si3493DDV 20V P-Channel TrenchFET® Gen III MOSFET delivers low on-resistance of 0.05Ω (maximum) at -1.8VGS. This power MOSFET is available in a single-configuration TSOP-6 package size. Vishay / Siliconix Si3493DDV 20V P-Channel TrenchFET Gen III MOSFET operates in a -55°C to +150°C temperature range. The device provides an on-resistance rating that accommodates a wide range of applications, including load switches, battery switches, PA switches, and battery management in mobile devices.

Features

  • TrenchFET Gen III p-channel power MOSFET
  • RDS(on) rating at -1.8V VGS
  • 100% Rg and UIS tested
  • -55°C to +150°C operating temperature range

Applications

  • Battery management in mobile devices
  • Battery switches
  • Load switches
  • PA switches

Specifications

Vishay / Siliconix Si3493DDV 20V P-Channel TrenchFET® Gen III MOSFET

Circuit Diagram

Vishay / Siliconix Si3493DDV 20V P-Channel TrenchFET® Gen III MOSFET
Yayınlandı: 2017-06-09 | Güncellenmiş: 2022-06-30