Vishay Si74 MOSFETs
Vishay Si74 MOSFETs feature TrenchFET® technology that lowers the on-resistance, ensuring reliability and performance in a 30V to 250V range. The N- and P-channel MOSFETs are halogen-free under the IEC 61249-2-21 definition. Housed in the PowerPAK® package, these MOSFETs boast low thermal resistance, compact size, and a slim 1.07 mm profile, making them ideal for applications where space and thermal management are critical.Features
- TrenchFET Power MOSFETs
- N- and P-channel options
- Low thermal resistance PowerPAK package with low 1.07mm profile
- 30V to 250V range
- PWM optimized for fast switching
- Lead-free, halogen-free, and RoHS-compliant
Applications
- Load switches
- Primary side switches
- Battery switches
- Motor drives
- Synchronous rectification
- Telecom and servers
- Lighting
- Industrial
- Automotive
Yayınlandı: 2024-01-12
| Güncellenmiş: 2024-01-23