Vishay Si77 MOSFETs
Vishay Si77 MOSFETs feature SkyFET® monolithic TrenchFET® Gen III technology and integrated Schottky diodes. These Vishay MOSFETs are 100% Rg and UIS tested, ensuring reliability and performance. The MOSFETs are halogen-free under the IEC 61249-2-21 definition. Housed in the PowerPAK® package, these MOSFETs boast low thermal resistance, compact size, and a slim 1.07mm profile, making them ideal for applications where space and thermal management are critical.Features
- SkyFET monolithic TrenchFET Gen III power MOSFET and Schottky diode
- 100% Rg and UIS tested
- Halogen-free according to IEC 61249-2-21 definition
- Low thermal resistance PowerPAK package with small size and low 1.07mm profile
Applications
- Notebook system power
- Low side in Vcore, system, and memory
- DC/DC converters
- POL
Yayınlandı: 2024-01-04
| Güncellenmiş: 2024-01-25