Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET® Gen III MOSFET

Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET® Gen III MOSFET provides low on-resistance in a single-configuration PowerPAK® SC-70 package size. The SiA469DJ MOSFET operates in a -55°C to +150°C temperature range. Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET Gen III MOSFET is RoHS compliant and halogen free. Typical applications include load switches, DC/DC converters, high-speed switching, and power management in battery-operated, mobile, and wearable devices.

Features

  • TrenchFET Gen III p-channel power MOSFET
  • Thermally enhanced PowerPAK SC-70 package
  • 100% Rg tested
  • -55°C to +150°C operating temperature range

Applications

  • Power management in battery-operated, mobile, and wearable devices
  • Load switches
  • DC/DC converters
  • High-speed switching

Specifications

Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET® Gen III MOSFET

Circuit Diagram

Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET® Gen III MOSFET
Yayınlandı: 2017-01-20 | Güncellenmiş: 2022-06-30