Vishay SiC451EVB-A microBUCK® Evaluation Board
Vishay SiC451EVB-A microBUCK® Evaluation Board is a power management IC development tool for the SiC451 PMBus 1.3 compliant non-isolated DC-DC buck regulator. The SiC451 is powered on a 4.5V to 20V input with a 25A output current. The SiC451 Regulator can accommodate various applications, including computing, consumer electronics, telecom, and industrial.Features
- IC specifications (SiC451)
- Single supply operation from 4.5V to 20V input voltage
- Continuous output current
- VOUT < 2.5V, 30A
- VOUT > 2.5V, 25A
- Adjustable output voltage from 0.3V to 5.5V
- Built-in 5V regulator for internal circuits and driver supply
- VOUT adjustability and reading resolution of 2mV
Applications
- Servers
- Networking, telecom, and storage applications
- Ultrabooks, notebooks, and desktops
- Distributed point of load power architectures
- Storage applications
- DDR memory
Yayınlandı: 2020-01-17
| Güncellenmiş: 2024-12-17