Vishay SiP12116DB microBUCK™ Evaluation Board
Vishay SiP12116DB microBUCK™ Evaluation Board allows the end-user to evaluate features and all functionalities of the SiP12116 synchronous buck regulators. The SiP12116 regulators are high-frequency Current-Mode Constant-On-Time (CM-COT) synchronous buck regulators with integrated high- and low-side power MOSFETs. The SiP12116DB evaluation board features a 4.5V to 15V input voltage range, 3A continuous output current, and 600kHz operational frequency. Typical applications include point-of-load regulation for low-power processors, network processors, low-voltage distributed power architectures (with 5V or 12V rails), computing, LAN/WAN, and high-density cards.Features
- 4.5V to 15V input voltage
- 3A continuous output current
- Adjustable output voltage down to 0.6V
- 600kHz operational frequency
- 95% peak efficiency
- Ultra-fast transient response
- Stable with any capacitor (no external ESR network required)
- Power saving scheme for increased light load efficiency
- ±2% accuracy of VOUT setting
- Cycle-by-cycle current limit
- Fully protected with OTP, SCP, UVP, and OVP
- PGOOD indicator
Applications
- Computing, broadband, networking, LAN/WAN, optical, test and measurement
- Low voltage, distributed power architectures with 5V or 12V rails
- Point-of-load regulation for low-power processors, network processors, DSPs, FPGAs, and ASICs
- A/V, high-density cards, storage, DSL, STB, DVR, DTV, and industrial PCs
Yayınlandı: 2020-04-13
| Güncellenmiş: 2024-12-18