Vishay Semiconductors SiP32101/SP32103 Bi-Directional Battery Switch

Vishay Semiconductors SiP32101/SiP32103 Bi-Directional Battery Switch features the reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5mΩ (Typ. at 3.3V) on-resistance and operates from a +2.3V to +5.5V input voltage range, making the device an ideal battery-disconnect switch for high-capacity battery applications. The SiP32101 has slew rate control, making it ideal in large load capacitors as well as high-current load switching applications. The device is also highly efficient, consuming a mere 10pA (Typ.) current in shutdown and 15pA while operating. The Vishay Semiconductors SiP32101/SiP32103 has an active-low enable and can interface directly with a low voltage control signal.

Features

  • Bi-directional ON and OFF
  • Ultra-low Ron, 6.5mΩ (Typ.) at 3.3V
  • Wide input voltage (2.3V to 5.5V)
  • Slew rate controlled turn-on
  • 15pA ultra-low quiescent current
  • EN pin with an integrated pull-down resistor
  • Compact 12-Bump, 1.3mm x 1.7mm x 0.55mm WCSP package

Applications

  • Smartphones and tablets
  • Digital still / video cameras
  • Portable meters and test instruments
  • Communication devices with embedded batteries
  • Portable medical and healthcare systems

Application Circuit

Application Circuit Diagram - Vishay Semiconductors SiP32101/SP32103 Bi-Directional Battery Switch
Yayınlandı: 2014-06-25 | Güncellenmiş: 2024-11-19