Vishay SIP3243x Power Switch ICs
Vishay SIP3243x Power Switch ICs offer an ultra-low leakage and quiescent current slew rate in a controlled high-side switch with reverse blocking capabilities. The SiP32431 and SiP32432 provide a low ON resistance p-channel MOSFET that supports continuous current up to 1.4A. The switches operate with an input voltage from 1.5V to 5.5V. The SIP3243x Switches feature a low input logic level to interface with a low control voltage from microprocessors.The SiP32431 has logic high enable control, while SiP32432 has logic low enable control. Both devices have a very low operating current of typically 10pA at 3.3V power supply. The devices have an operating temperature range specified from -40°C to +85°C and compact package options. The SIP3243x Power Switch ICs feature an operating voltage range and low operating current making it ideal for battery-powered applications.
Features
- 1.5V to 5.5V input voltage range
- No bias power rail required
- Low on-resistance RDS(on), typically 105mΩ at 5V and 135mΩ at 3V for TDFN4 1.2mm x 1.6mm package
- Typical 147mΩ at 5V and 178mΩ at 3V for SC-70-6 package
- 100μs slew rate controlled turn-on time
- Ultra-low leakage and quiescent current:
- VIN quiescent current = 0.01nA
- VIN shutdown leakage = 0.20nA
- Reverse blocking capability
- SC-70-6 and TDFN4 1.2mm x 1.6mm packages
Applications
- Wireless sensor network
- Smart meters
- Wearable
- Internet of things
- Portable medical devices
- Security systems
- Battery powered devices
- Portable instruments
View SIP32430EVB Evaluation Board
Typical Application Circuit
Additional Resource
Yayınlandı: 2018-12-27
| Güncellenmiş: 2023-10-17