Vishay SiZ240DT Dual N-Channel 40V (D-S) MOSFET

Vishay SiZ240DT Dual N-Channel 40V (D-S) MOSFET features TrenchFET® Gen IV power MOSFET technology, with integrated high- and low-side MOSFETs in one compact PowerPAIR® 3.3mm2 package. The SiZ240DT provides best-in-class on-resistance and on-resistance times gate charge, a key Figure of Merit (FOM) for MOSFETs used in power conversion applications.

The two TrenchFET MOSFETs in the SiZ240DT are internally connected in a half-bridge configuration. The SiZ240DT’s Channel 1 MOSFET, which is typically used as the control switch in a synchronous buck converter, provides maximum on-resistance of 8.05mΩ at 10V and 12.25mΩ at 4.5V. The Channel 2 MOSFET, which is typically a synchronous switch, features on-resistance of 8.41mΩ at 10V and 13.30mΩ at 4.5V. When combined with a low gate charge of 6.9nC (Channel 1) and 6.5nC (Channel 2), the resulting on-resistance times gate charge FOM enables high efficiency for fast switching applications.

The SiZ240DT features a wire-free internal construction that minimizes parasitic inductance to enable high-frequency switching and thus reduces the size of magnetics and final designs. Its optimized gate-drain charge (Qgd) to gate-source charge (Qgs) ratio reduces noise to further enhance the device's switching characteristics. The SiZ240DT is 100% Rg- and UIS-tested, RoHS compliant, and halogen-free.

Features

  • TrenchFET Gen IV power MOSFETs
  • Integrated MOSFET half-bridge power stage
  • 100% Rg and UIS tested
  • Optimized Qgd/Qgs ratio improves switching characteristics
  • 40V/40V drain-source voltage
  • +20V/-16V gate-source voltage
  • 6.9nC/6.5nC gate charge at 4.5V
  • 12.25mΩ/13.30mΩ on-resistance at 4.5V
  • 27A/27A continuous drain current at TC = +25°C
  • 100A/100A pulsed drain current (100μs pulse width)
  • 4.3W maximum power dissipation at TC = +25°C
  • -55°C to +150°C operating junction and storage temperature range
  • 3.3mm x 3.3mm PowerPAIR 3 x 3S package
  • RoHS-compliant, Pb-free, and halogen-free

Applications

  • Synchronous buck converters
  • Telecom DC-DC
  • Point-of-Load power regulation
  • Motor drive control

Pin Designations & Schematic

Vishay SiZ240DT Dual N-Channel 40V (D-S) MOSFET

Package Outline

Mechanical Drawing - Vishay SiZ240DT Dual N-Channel 40V (D-S) MOSFET
Yayınlandı: 2020-10-19 | Güncellenmiş: 2024-12-23