Vishay General Semiconductor eSMP SlimSMAW TMBS Rectifiers

Vishay General Semiconductor eSMP SlimSMAW Trench MOS Barrier Schottky (TMBS) Rectifiers are ideal for automated placement and feature a low-profile package with a typical height of 0.95mm. These rectifiers provide a low forward voltage drop, high efficiency, and low power losses. The series operates in a temperature range of -40°C to +150°C and is offered in a DO-221AD SlimSMAW case. Vishay eSMP SlimSMAW TMBS Rectifiers are RoHS compliant and available in an AEC-Q101 qualified version. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Features

  • Low-profile package
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHM3
  • Compatible with SOD-128 package case outline

Applications

  • High-frequency inverters
  • Freewheeling DC/DC converters
  • Commercial, industrial, and automotive polarity protection

Videos

Yayınlandı: 2019-05-16 | Güncellenmiş: 2023-12-31