Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks

Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks feature a medium body with molded case construction and a small outline. These surface-mount resistor networks are offered in a 14-, 16-, or 20-terminal package with thick film resistive elements. Isolated, bused, and dual terminator schematics are available. Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks are reflow solderable and compatible with automatic surface-mounting equipment. The SOMC series is designed to help reduce total assembly costs.

Features

  • Dual-in-line
  • Medium body, small outline
  • Molded case construction
  • Isolated, bused, and dual terminator schematics available
  • 14-, 16-, or 20-terminal package
  • Thick film resistive elements
  • Surface mount
  • Reflow solderable
  • Compatible with automatic surface-mounting equipment
  • Reduces total assembly costs

Dimensions

Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks
Yayınlandı: 2022-07-18 | Güncellenmiş: 2022-08-05