Vishay / Spectrol Model 981 HE Throttle Position Sensors
Vishay / Spectrol Model 981 HE Throttle Position Sensors utilize non-contacting Hall Effect technology and is available in hollow and D-shaft versions. Spectrol Model 981 HE Series sensors feature accurate linearity down to ±0.5%, easy mounting, and operating temperature range of -45ºC to +125°C. These sensors were designed for harsh environment applications.Features
- Accurate linearity down to ±0.5%
- Easy mounting principle
- Model dedicated to all applications in harsh environments
- 5VDC ± 10% standard Supply voltage
- -45°C to +125°C Operating temperature range
Specifications
Yayınlandı: 2011-03-30
| Güncellenmiş: 2023-01-23